Part Details for AR12BPC6U1931 by Token Electronics Industry Co Ltd
Overview of AR12BPC6U1931 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC6U1931
AR12BPC6U1931 CAD Models
AR12BPC6U1931 Part Data Attributes
|
AR12BPC6U1931
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC6U1931
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1930 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC6U1931
This table gives cross-reference parts and alternative options found for AR12BPC6U1931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U1931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF2512-2W-N-1931BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC6U1931 vs UPTF2512-2W-N-1931BT |
NTR50B1931BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | AR12BPC6U1931 vs NTR50B1931BTR1KF |
RN73C3AB1931B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC6U1931 vs RN73C3AB1931B |
AR25121K93+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | AR12BPC6U1931 vs AR25121K93+-0.1%TCR10 |
RN73C3ATE1931B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC6U1931 vs RN73C3ATE1931B |
UPTF2512-2W-N-1931AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC6U1931 vs UPTF2512-2W-N-1931AT |
AR12APC6U1931N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | AR12BPC6U1931 vs AR12APC6U1931N |
AR12BTRC6U1931 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1930ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | AR12BPC6U1931 vs AR12BTRC6U1931 |