Part Details for AR12BPC6U1912 by Token Electronics Industry Co Ltd
Overview of AR12BPC6U1912 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC6U1912
AR12BPC6U1912 CAD Models
AR12BPC6U1912 Part Data Attributes
|
AR12BPC6U1912
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC6U1912
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC6U1912
This table gives cross-reference parts and alternative options found for AR12BPC6U1912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U1912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E1912BB | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC6U1912 vs TG12E1912BB |
TG12E1912AC | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC6U1912 vs TG12E1912AC |
RNCF2512AKT19K1 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BPC6U1912 vs RNCF2512AKT19K1 |
NTR50B1912BTRF | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BPC6U1912 vs NTR50B1912BTRF |
AR12ATBU1912N | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BPC6U1912 vs AR12ATBU1912N |
AR251219K1+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BPC6U1912 vs AR251219K1+-0.05%TCR10 |
RN73C3A19K1BTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 10ppm, 19100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BPC6U1912 vs RN73C3A19K1BTE |
CAR251219.1KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U1912 vs CAR251219.1KOHMS0.05%10PPM |
RN73C3A19K1ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 19100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BPC6U1912 vs RN73C3A19K1ATE |
AR12ABBU1912 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BPC6U1912 vs AR12ABBU1912 |