Part Details for AR12BPC5U5622N by Token Electronics Industry Co Ltd
Overview of AR12BPC5U5622N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC5U5622N
AR12BPC5U5622N CAD Models
AR12BPC5U5622N Part Data Attributes
|
AR12BPC5U5622N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC5U5622N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC5U5622N
This table gives cross-reference parts and alternative options found for AR12BPC5U5622N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC5U5622N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC5U5622 | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC5U5622N vs AR12BTRC5U5622 |
TG12F5622AT | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC5U5622N vs TG12F5622AT |
AR12BTRC5U5622N | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC5U5622N vs AR12BTRC5U5622N |
RNCF2512BTS56K2 | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BPC5U5622N vs RNCF2512BTS56K2 |
AR12ATRC5U5622N | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC5U5622N vs AR12ATRC5U5622N |
TG12F5622AB | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC5U5622N vs TG12F5622AB |
ACPP251256K2B15PPM | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Ohmite Mfg Co | AR12BPC5U5622N vs ACPP251256K2B15PPM |
RT2512B562215PPM | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | AR12BPC5U5622N vs RT2512B562215PPM |
RT2512A562215PPM | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | AR12BPC5U5622N vs RT2512A562215PPM |
TG12F5622BC | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC5U5622N vs TG12F5622BC |