Part Details for AR12BPC5U5112N by Token Electronics Industry Co Ltd
Overview of AR12BPC5U5112N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC5U5112N
AR12BPC5U5112N CAD Models
AR12BPC5U5112N Part Data Attributes
|
AR12BPC5U5112N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC5U5112N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC5U5112N
This table gives cross-reference parts and alternative options found for AR12BPC5U5112N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC5U5112N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR50B5112NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC5U5112N vs NTR50B5112NTRF |
RN73D3ATE5112B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC5U5112N vs RN73D3ATE5112B |
TG12F5112BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC5U5112N vs TG12F5112BT |
AR12ABNU5112 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC5U5112N vs AR12ABNU5112 |
AR251251K1+-0.1%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | AR12BPC5U5112N vs AR251251K1+-0.1%TCR15 |
NTR50A5112NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC5U5112N vs NTR50A5112NTRF |
RT2512A511215PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | AR12BPC5U5112N vs RT2512A511215PPM |
AR12BBNU5112N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | AR12BPC5U5112N vs AR12BBNU5112N |
AR12ABNU5112N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | AR12BPC5U5112N vs AR12ABNU5112N |
RN73D3AB5112A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC5U5112N vs RN73D3AB5112A |