Part Details for AR12BPC3U1374 by Token Electronics Industry Co Ltd
Overview of AR12BPC3U1374 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC3U1374
AR12BPC3U1374 CAD Models
AR12BPC3U1374 Part Data Attributes
|
AR12BPC3U1374
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC3U1374
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC3U1374
This table gives cross-reference parts and alternative options found for AR12BPC3U1374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC3U1374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR25121.37MOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | AR12BPC3U1374 vs CAR25121.37MOHMS0.1%25PPM |
RNC63T91.37M0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC3U1374 vs RNC63T91.37M0.1%R |
TFCR2512-2W-E-1374BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC3U1374 vs TFCR2512-2W-E-1374BT |
AR12BBC1374N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | AR12BPC3U1374 vs AR12BBC1374N |
RNCF63T91.37M0.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | AR12BPC3U1374 vs RNCF63T91.37M0.1%I |
NTR50B1374CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | AR12BPC3U1374 vs NTR50B1374CTRF |
AR12BTC1374 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR12BPC3U1374 vs AR12BTC1374 |
AR25121M37+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | AR12BPC3U1374 vs AR25121M37+-0.1%TCR25 |
AR12BTRC3U1374 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | AR12BPC3U1374 vs AR12BTRC3U1374 |
AR12BPC3U1374N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | AR12BPC3U1374 vs AR12BPC3U1374N |