AR12BPC2U1650N
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,

Overview of AR12BPC2U1650N by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR12BPC2U1650N by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR12BPC2U1650N by Token Electronics Industry Co Ltd

AR12BPC2U1650N
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
165 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. AR12BPC2U1650N
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
    VS

Alternate Parts for AR12BPC2U1650N

This table gives cross-reference parts and alternative options found for AR12BPC2U1650N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC2U1650N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN25B1650CT4-50 Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Cal-Chip Electronics AR12BPC2U1650N vs RN25B1650CT4-50
AR12ATD1650 Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12BPC2U1650N vs AR12ATD1650
NTRA50A1650DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12BPC2U1650N vs NTRA50A1650DTR1KQYF
RNCS2512BKC165R Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR12BPC2U1650N vs RNCS2512BKC165R
TC1250B1650E5E Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd AR12BPC2U1650N vs TC1250B1650E5E
AR12BTD1650 Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12BPC2U1650N vs AR12BTD1650
NTR50B1650DTRF Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12BPC2U1650N vs NTR50B1650DTRF
AR12BBD1650N Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp AR12BPC2U1650N vs AR12BBD1650N
TG12H1650BB Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd AR12BPC2U1650N vs TG12H1650BB
TC1250B1650T5E Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd AR12BPC2U1650N vs TC1250B1650T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12BPC2U1650N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12BPC2U1650N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12BPC2U1650N would you like to use for your alert(s)?
  • Please alert me when AR12BPC2U1650N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12BPC2U1650N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12BPC2U1650N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12BPC2U1650N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12BPC2U1650N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12BPC2U1650N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: