Part Details for AR12BBDQ9100 by Viking Tech Corp
Overview of AR12BBDQ9100 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBDQ9100
AR12BBDQ9100 CAD Models
AR12BBDQ9100 Part Data Attributes
|
AR12BBDQ9100
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBDQ9100
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR12BBDQ9100
This table gives cross-reference parts and alternative options found for AR12BBDQ9100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBDQ9100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BKC910R | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBDQ9100 vs RNCF2512BKC910R |
NTRH25A9100DTRF | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12BBDQ9100 vs NTRH25A9100DTRF |
RTX259100BEE4 | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12BBDQ9100 vs RTX259100BEE4 |
SF25T9100AALQ | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12BBDQ9100 vs SF25T9100AALQ |
WF25T9100BTL | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | AR12BBDQ9100 vs WF25T9100BTL |
AR12ABDQ9100 | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BBDQ9100 vs AR12ABDQ9100 |
AR12BBDQ9100N | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12BBDQ9100 vs AR12BBDQ9100N |
RNCF2512ATC910R | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBDQ9100 vs RNCF2512ATC910R |
PRC2512TC50Q910R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | AR12BBDQ9100 vs PRC2512TC50Q910R+-0.1% |
PRC2512TC50Q910R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 910ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | AR12BBDQ9100 vs PRC2512TC50Q910R+-0.05% |