Part Details for AR12BBDQ4870N by Viking Tech Corp
Overview of AR12BBDQ4870N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBDQ4870N
AR12BBDQ4870N CAD Models
AR12BBDQ4870N Part Data Attributes
|
AR12BBDQ4870N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBDQ4870N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR12BBDQ4870N
This table gives cross-reference parts and alternative options found for AR12BBDQ4870N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBDQ4870N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2512ATC487R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BBDQ4870N vs RNCF2512ATC487R |
NTRH25B4870DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12BBDQ4870N vs NTRH25B4870DTRF |
RNCF2512AKC487R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BBDQ4870N vs RNCF2512AKC487R |
SF25T4870BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BBDQ4870N vs SF25T4870BTLQ |
RNCF2512BKC487R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BBDQ4870N vs RNCF2512BKC487R |
AR12ATDQ4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BBDQ4870N vs AR12ATDQ4870 |
CAR2512487OHMS0.05%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | AR12BBDQ4870N vs CAR2512487OHMS0.05%50PPMHP |
RNCF2512BTC487R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BBDQ4870N vs RNCF2512BTC487R |
RTX254870BEE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12BBDQ4870N vs RTX254870BEE2 |
HPTF2512-WC-4870BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BBDQ4870N vs HPTF2512-WC-4870BT |