Part Details for AR12BBCQ1870 by Viking Tech Corp
Overview of AR12BBCQ1870 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBCQ1870
AR12BBCQ1870 CAD Models
AR12BBCQ1870 Part Data Attributes
|
AR12BBCQ1870
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBCQ1870
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR12BBCQ1870
This table gives cross-reference parts and alternative options found for AR12BBCQ1870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBCQ1870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25U1870AALQ | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12BBCQ1870 vs SF25U1870AALQ |
CAR2512187OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12BBCQ1870 vs CAR2512187OHMS0.05%25PPMHP |
WF25U1870BALQ | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12BBCQ1870 vs WF25U1870BALQ |
RNCF2512AKE187R | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBCQ1870 vs RNCF2512AKE187R |
AR12BTCQ1870N | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12BBCQ1870 vs AR12BTCQ1870N |
CAR2512187OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12BBCQ1870 vs CAR2512187OHMS0.1%25PPMHP |
RTX251870BDE3 | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | AR12BBCQ1870 vs RTX251870BDE3 |
AR12BBCQ1870N | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12BBCQ1870 vs AR12BBCQ1870N |
AR12ATCQ1870N | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12BBCQ1870 vs AR12ATCQ1870N |
WF25U1870ATL | Fixed Resistor, Thin Film, 0.75W, 187ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | AR12BBCQ1870 vs WF25U1870ATL |