Part Details for AR12BBC5113N by Viking Tech Corp
Overview of AR12BBC5113N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBC5113N
AR12BBC5113N CAD Models
AR12BBC5113N Part Data Attributes
|
AR12BBC5113N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBC5113N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BBC5113N
This table gives cross-reference parts and alternative options found for AR12BBC5113N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBC5113N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATRC3U5113N | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBC5113N vs AR12ATRC3U5113N |
TC1225B5113E5E | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BBC5113N vs TC1225B5113E5E |
NTR50B5113CTRF | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BBC5113N vs NTR50B5113CTRF |
AR12APC3U5113 | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBC5113N vs AR12APC3U5113 |
AR12ABC5113 | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BBC5113N vs AR12ABC5113 |
RT2512B511325PPM | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12BBC5113N vs RT2512B511325PPM |
RN25A5113CT1-25 | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12BBC5113N vs RN25A5113CT1-25 |
RNCS2512BTE511K | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBC5113N vs RNCS2512BTE511K |
TC1225B5113ECE | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BBC5113N vs TC1225B5113ECE |
UPTF2512-2W-E-5113AT | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BBC5113N vs UPTF2512-2W-E-5113AT |