Part Details for AR12BBC3163N by Viking Tech Corp
Overview of AR12BBC3163N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBC3163N
AR12BBC3163N CAD Models
AR12BBC3163N Part Data Attributes
|
AR12BBC3163N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBC3163N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BBC3163N
This table gives cross-reference parts and alternative options found for AR12BBC3163N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBC3163N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC63T9316K0.1%I | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBC3163N vs RNC63T9316K0.1%I |
AR12ATRC3U3163N | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBC3163N vs AR12ATRC3U3163N |
AR12BTRC3U3163 | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBC3163N vs AR12BTRC3U3163 |
RN73F3A3163A | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BBC3163N vs RN73F3A3163A |
CAR2512316KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12BBC3163N vs CAR2512316KOHMS0.05%25PPM |
TC1225A3163T4E | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BBC3163N vs TC1225A3163T4E |
TG12G3163AT | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BBC3163N vs TG12G3163AT |
TC1225A3163T5E | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BBC3163N vs TC1225A3163T5E |
RT2512B316325PPM | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12BBC3163N vs RT2512B316325PPM |
TC1225A3163ECE | Fixed Resistor, Thin Film, 0.5W, 316000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BBC3163N vs TC1225A3163ECE |