Part Details for AR12BBC3004 by Viking Tech Corp
Overview of AR12BBC3004 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBC3004
AR12BBC3004 CAD Models
AR12BBC3004 Part Data Attributes
|
AR12BBC3004
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBC3004
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BBC3004
This table gives cross-reference parts and alternative options found for AR12BBC3004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBC3004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC63T93M0.1%R | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBC3004 vs RNC63T93M0.1%R |
NTR50B3004CTR1KF | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12BBC3004 vs NTR50B3004CTR1KF |
RN73F3ATE3004B | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BBC3004 vs RN73F3ATE3004B |
RN25B3004CT1-25 | Fixed Resistor, Thin Film, 0.25W, 3000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR12BBC3004 vs RN25B3004CT1-25 |
RNC63T93M0.1%I | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBC3004 vs RNC63T93M0.1%I |
AR12BBC3004N | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12BBC3004 vs AR12BBC3004N |
RNCF2512BKE3M00 | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBC3004 vs RNCF2512BKE3M00 |
RNCF2512BTE3M00 | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBC3004 vs RNCF2512BTE3M00 |
RN73F3A3004B | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BBC3004 vs RN73F3A3004B |
CPF2512B3M0E | Fixed Resistor, Thin Film, 0.5W, 3000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12BBC3004 vs CPF2512B3M0E |