Part Details for AR12BBC0130N by Viking Tech Corp
Overview of AR12BBC0130N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBC0130N
AR12BBC0130N CAD Models
AR12BBC0130N Part Data Attributes
|
AR12BBC0130N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBC0130N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BBC0130N
This table gives cross-reference parts and alternative options found for AR12BBC0130N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBC0130N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BBC13R0 | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | AR12BBC0130N vs AR12BBC13R0 |
NTRA50A13R0CTRQYF | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BBC0130N vs NTRA50A13R0CTRQYF |
TC1225A130JECE | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BBC0130N vs TC1225A130JECE |
TG12G130AT | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BBC0130N vs TG12G130AT |
AR12BTRC3U0130 | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBC0130N vs AR12BTRC3U0130 |
TC1225B130JTCE | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BBC0130N vs TC1225B130JTCE |
NTRA50B13R0CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BBC0130N vs NTRA50B13R0CTR1KQYF |
AR12ABC0130 | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BBC0130N vs AR12ABC0130 |
AR12ATRC3U0130N | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBC0130N vs AR12ATRC3U0130N |
RN25B13R0CT4-25 | Fixed Resistor, Thin Film, 0.5W, 13ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12BBC0130N vs RN25B13R0CT4-25 |