Part Details for AR12BBBU2610N by Viking Tech Corp
Overview of AR12BBBU2610N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBBU2610N
AR12BBBU2610N CAD Models
AR12BBBU2610N Part Data Attributes
|
AR12BBBU2610N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBBU2610N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BBBU2610N
This table gives cross-reference parts and alternative options found for AR12BBBU2610N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBBU2610N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E2610BC | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BBBU2610N vs TG12E2610BC |
UPTF2512-2W-N-2610BT | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BBBU2610N vs UPTF2512-2W-N-2610BT |
AR12ATRC6U2610N | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBBU2610N vs AR12ATRC6U2610N |
TG12E2610AC | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BBBU2610N vs TG12E2610AC |
RT2512B261010PPM | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR12BBBU2610N vs RT2512B261010PPM |
AR12ATRC6U2610 | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBBU2610N vs AR12ATRC6U2610 |
RT2512A261010PPM | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR12BBBU2610N vs RT2512A261010PPM |
TG12E2610BB | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BBBU2610N vs TG12E2610BB |
AR12BTRC6U2610N | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBBU2610N vs AR12BTRC6U2610N |
AR12APC6U2610N | Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBBU2610N vs AR12APC6U2610N |