Part Details for AR12BBBQ4300 by Viking Tech Corp
Overview of AR12BBBQ4300 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBBQ4300
AR12BBBQ4300 CAD Models
AR12BBBQ4300 Part Data Attributes
|
AR12BBBQ4300
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBBQ4300
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR12BBBQ4300
This table gives cross-reference parts and alternative options found for AR12BBBQ4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBBQ4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC10Q430R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | AR12BBBQ4300 vs PRC2512TTC10Q430R+-0.05% |
SF25W4300BALQ | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12BBBQ4300 vs SF25W4300BALQ |
AR12BTBQ4300N | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BBBQ4300 vs AR12BTBQ4300N |
RNCF2512BTT430R | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBBQ4300 vs RNCF2512BTT430R |
AR12BBBQ4300N | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BBBQ4300 vs AR12BBBQ4300N |
PRC2512TC10Q430R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | AR12BBBQ4300 vs PRC2512TC10Q430R+-0.05% |
PRC2512TTC10Q430R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | AR12BBBQ4300 vs PRC2512TTC10Q430R+-0.1% |
RTX254300BBE4 | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | AR12BBBQ4300 vs RTX254300BBE4 |
RTX254300BBE2 | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | AR12BBBQ4300 vs RTX254300BBE2 |
AR12ATBQ4300N | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BBBQ4300 vs AR12ATBQ4300N |