Part Details for AR12ATRC7U4812 by Token Electronics Industry Co Ltd
Overview of AR12ATRC7U4812 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATRC7U4812
AR12ATRC7U4812 CAD Models
AR12ATRC7U4812 Part Data Attributes
|
AR12ATRC7U4812
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12ATRC7U4812
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 48100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATRC7U4812
This table gives cross-reference parts and alternative options found for AR12ATRC7U4812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC7U4812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512AKY48K1 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATRC7U4812 vs RNCF2512AKY48K1 |
UPTF2512-2W-P-4812AT | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATRC7U4812 vs UPTF2512-2W-P-4812AT |
UPTF2512-2W-P-4812BT | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATRC7U4812 vs UPTF2512-2W-P-4812BT |
RN73B3AB4812A | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12ATRC7U4812 vs RN73B3AB4812A |
AR12APC7U4812 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC7U4812 vs AR12APC7U4812 |
AR251248K1+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12ATRC7U4812 vs AR251248K1+-0.05%TCR5 |
RN73B3ATE4812B | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12ATRC7U4812 vs RN73B3ATE4812B |
AR12BTRC7U4812 | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC7U4812 vs AR12BTRC7U4812 |
NTR50B4812STR1KF | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR12ATRC7U4812 vs NTR50B4812STR1KF |
CAR251248.1KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.5W, 48100ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | AR12ATRC7U4812 vs CAR251248.1KOHMS0.1%5PPM |