Part Details for AR12ATRC7U1620N by Token Electronics Industry Co Ltd
Overview of AR12ATRC7U1620N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATRC7U1620N
AR12ATRC7U1620N CAD Models
AR12ATRC7U1620N Part Data Attributes
|
AR12ATRC7U1620N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12ATRC7U1620N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATRC7U1620N
This table gives cross-reference parts and alternative options found for AR12ATRC7U1620N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC7U1620N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B3AB1620A | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12ATRC7U1620N vs RN73B3AB1620A |
RNCF2512ATY162R | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATRC7U1620N vs RNCF2512ATY162R |
RN73A3A162RATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 5ppm, 162ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12ATRC7U1620N vs RN73A3A162RATE |
RNCF2512BKY162R | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATRC7U1620N vs RNCF2512BKY162R |
RT2512A16205PPM | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | AR12ATRC7U1620N vs RT2512A16205PPM |
AR12BTSU1620N | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | AR12ATRC7U1620N vs AR12BTSU1620N |
AR12ABSU1620 | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATRC7U1620N vs AR12ABSU1620 |
TG12D1620AC | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATRC7U1620N vs TG12D1620AC |
TG12D1620AB | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATRC7U1620N vs TG12D1620AB |
NTR50B1620STR1KF | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR12ATRC7U1620N vs NTR50B1620STR1KF |