Part Details for AR12ATRC6U1890N by Token Electronics Industry Co Ltd
Overview of AR12ATRC6U1890N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATRC6U1890N
AR12ATRC6U1890N CAD Models
AR12ATRC6U1890N Part Data Attributes
|
AR12ATRC6U1890N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12ATRC6U1890N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 189 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATRC6U1890N
This table gives cross-reference parts and alternative options found for AR12ATRC6U1890N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC6U1890N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C3AB1890A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12ATRC6U1890N vs RN73C3AB1890A |
AR2512189R+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | AR12ATRC6U1890N vs AR2512189R+-0.05%TCR10 |
NTR50B1890BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | AR12ATRC6U1890N vs NTR50B1890BTR1KF |
RN73C3AB1890B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12ATRC6U1890N vs RN73C3AB1890B |
NTR50A1890BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12ATRC6U1890N vs NTR50A1890BTRF |
AR12BTRC6U1890 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | AR12ATRC6U1890N vs AR12BTRC6U1890 |
CAR2512189OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | AR12ATRC6U1890N vs CAR2512189OHMS0.05%10PPM |
CAR2512189OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | AR12ATRC6U1890N vs CAR2512189OHMS0.1%10PPM |
AR12APC6U1890N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | AR12ATRC6U1890N vs AR12APC6U1890N |
AR12BTRC6U1890N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 189ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | AR12ATRC6U1890N vs AR12BTRC6U1890N |