Datasheets
AR12ATRC6U1582 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,

Part Details for AR12ATRC6U1582 by Token Electronics Industry Co Ltd

Overview of AR12ATRC6U1582 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12ATRC6U1582

AR12ATRC6U1582 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12ATRC6U1582 Part Data Attributes

AR12ATRC6U1582 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR12ATRC6U1582 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed Plastic
Rated Power Dissipation (P) 0.5 W
Resistance 15800 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for AR12ATRC6U1582

This table gives cross-reference parts and alternative options found for AR12ATRC6U1582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC6U1582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR251215K8+-0.1%TCR10 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, AR12ATRC6U1582 vs AR251215K8+-0.1%TCR10
AR12BPC6U1582 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, AR12ATRC6U1582 vs AR12BPC6U1582
CAR251215.8KOHMS0.05%10PPM Riedon Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, AR12ATRC6U1582 vs CAR251215.8KOHMS0.05%10PPM
UPTF2512-2W-N-1582BT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP AR12ATRC6U1582 vs UPTF2512-2W-N-1582BT
AR12APC6U1582N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, AR12ATRC6U1582 vs AR12APC6U1582N
RNCF2512BTT15K8 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP AR12ATRC6U1582 vs RNCF2512BTT15K8
AR12ABBU1582N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, AR12ATRC6U1582 vs AR12ABBU1582N
RNCF2512ATT15K8 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP AR12ATRC6U1582 vs RNCF2512ATT15K8
RNCF2512AKT15K8 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP AR12ATRC6U1582 vs RNCF2512AKT15K8
AR12BTBU1582N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, AR12ATRC6U1582 vs AR12BTBU1582N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12ATRC6U1582 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12ATRC6U1582 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12ATRC6U1582 would you like to use for your alert(s)?
  • Please alert me when AR12ATRC6U1582 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12ATRC6U1582 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12ATRC6U1582 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12ATRC6U1582 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12ATRC6U1582.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12ATRC6U1582 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: