Part Details for AR12ATRC5U4170 by Token Electronics Industry Co Ltd
Overview of AR12ATRC5U4170 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATRC5U4170
AR12ATRC5U4170 CAD Models
AR12ATRC5U4170 Part Data Attributes
|
AR12ATRC5U4170
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12ATRC5U4170
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 417 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATRC5U4170
This table gives cross-reference parts and alternative options found for AR12ATRC5U4170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC5U4170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512417OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | AR12ATRC5U4170 vs CAR2512417OHMS0.05%15PPM |
AR12BTRC5U4170N | Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC5U4170 vs AR12BTRC5U4170N |
AR12APC5U4170N | Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC5U4170 vs AR12APC5U4170N |
AR12APC5U4170 | Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC5U4170 vs AR12APC5U4170 |
AR2512417R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12ATRC5U4170 vs AR2512417R+-0.05%TCR15 |
RN73D3AB4170B | Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12ATRC5U4170 vs RN73D3AB4170B |
AR2512417R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12ATRC5U4170 vs AR2512417R+-0.1%TCR15 |
RN73D3ATE4170A | Fixed Resistor, Thin Film, 0.5W, 417ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12ATRC5U4170 vs RN73D3ATE4170A |