Part Details for AR12ATRC5U3403N by Token Electronics Industry Co Ltd
Overview of AR12ATRC5U3403N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATRC5U3403N
AR12ATRC5U3403N CAD Models
AR12ATRC5U3403N Part Data Attributes
|
AR12ATRC5U3403N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12ATRC5U3403N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATRC5U3403N
This table gives cross-reference parts and alternative options found for AR12ATRC5U3403N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC5U3403N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ABNU3403 | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATRC5U3403N vs AR12ABNU3403 |
NTR50B3403NTRF | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12ATRC5U3403N vs NTR50B3403NTRF |
RN73D3AB3403B | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12ATRC5U3403N vs RN73D3AB3403B |
AR12ABNU3403N | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12ATRC5U3403N vs AR12ABNU3403N |
AR12APC5U3403N | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC5U3403N vs AR12APC5U3403N |
NTR50B3403NTR1KF | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | AR12ATRC5U3403N vs NTR50B3403NTR1KF |
CPF2512A340KD | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12ATRC5U3403N vs CPF2512A340KD |
AR12ATNU3403N | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12ATRC5U3403N vs AR12ATNU3403N |
AR12BPC5U3403 | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC5U3403N vs AR12BPC5U3403 |
AR12BTNU3403N | Fixed Resistor, Thin Film, 0.5W, 340000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12ATRC5U3403N vs AR12BTNU3403N |