Part Details for AR12ATRC3U4371 by Token Electronics Industry Co Ltd
Overview of AR12ATRC3U4371 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATRC3U4371
AR12ATRC3U4371 CAD Models
AR12ATRC3U4371 Part Data Attributes
|
AR12ATRC3U4371
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12ATRC3U4371
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATRC3U4371
This table gives cross-reference parts and alternative options found for AR12ATRC3U4371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC3U4371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12APC3U4371N | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC3U4371 vs AR12APC3U4371N |
NTRA50B4371CTRQYF | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12ATRC3U4371 vs NTRA50B4371CTRQYF |
AR12BPC3U4371N | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC3U4371 vs AR12BPC3U4371N |
RN25B4371CT1-25 | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12ATRC3U4371 vs RN25B4371CT1-25 |
RNCF2512BKE4K37 | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATRC3U4371 vs RNCF2512BKE4K37 |
CAR25124.37KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12ATRC3U4371 vs CAR25124.37KOHMS0.05%25PPM |
AR12ATRC3U4371N | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATRC3U4371 vs AR12ATRC3U4371N |
RN25A4371CT1-25 | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12ATRC3U4371 vs RN25A4371CT1-25 |
NTR50B4371CTR1KF | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12ATRC3U4371 vs NTR50B4371CTR1KF |
RN25A4371CT4-25 | Fixed Resistor, Thin Film, 0.5W, 4370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12ATRC3U4371 vs RN25A4371CT4-25 |