Part Details for AR12ATRC3U3323N by Token Electronics Industry Co Ltd
Overview of AR12ATRC3U3323N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATRC3U3323N
AR12ATRC3U3323N CAD Models
AR12ATRC3U3323N Part Data Attributes
|
AR12ATRC3U3323N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12ATRC3U3323N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATRC3U3323N
This table gives cross-reference parts and alternative options found for AR12ATRC3U3323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC3U3323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC100B3323CTRF | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12ATRC3U3323N vs NTRC100B3323CTRF |
NTR50A3323CTRF | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12ATRC3U3323N vs NTR50A3323CTRF |
TC1225A3323T4E | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATRC3U3323N vs TC1225A3323T4E |
ACPP2512332KB25PPM | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmite Mfg Co | AR12ATRC3U3323N vs ACPP2512332KB25PPM |
TC1225B3323E4E | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATRC3U3323N vs TC1225B3323E4E |
RNCF2512BTE332K | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATRC3U3323N vs RNCF2512BTE332K |
RNCS2512BKE332K | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATRC3U3323N vs RNCS2512BKE332K |
AR12BTC3323N | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ATRC3U3323N vs AR12BTC3323N |
TG12G3323BB | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATRC3U3323N vs TG12G3323BB |
CPF2512A332KE | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12ATRC3U3323N vs CPF2512A332KE |