Part Details for AR12ATRC3U1780 by Token Electronics Industry Co Ltd
Overview of AR12ATRC3U1780 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATRC3U1780
AR12ATRC3U1780 CAD Models
AR12ATRC3U1780 Part Data Attributes
|
AR12ATRC3U1780
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12ATRC3U1780
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATRC3U1780
This table gives cross-reference parts and alternative options found for AR12ATRC3U1780. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATRC3U1780, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225A1780T5E | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATRC3U1780 vs TC1225A1780T5E |
AR2512178R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12ATRC3U1780 vs AR2512178R+-0.1%TCR25 |
AR12BTC1780N | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ATRC3U1780 vs AR12BTC1780N |
TC1225B1780T4E | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATRC3U1780 vs TC1225B1780T4E |
TC1225B1780TCE | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATRC3U1780 vs TC1225B1780TCE |
TC1225A1780TCE | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATRC3U1780 vs TC1225A1780TCE |
AR12BTC1780 | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATRC3U1780 vs AR12BTC1780 |
NTR50B1780CTRF | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12ATRC3U1780 vs NTR50B1780CTRF |
TC1225B1780E4E | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATRC3U1780 vs TC1225B1780E4E |
RT2512A178025PPM | Fixed Resistor, Thin Film, 0.5W, 178ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12ATRC3U1780 vs RT2512A178025PPM |