Part Details for AR12ATDQ3000 by Viking Tech Corp
Overview of AR12ATDQ3000 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATDQ3000
AR12ATDQ3000 CAD Models
AR12ATDQ3000 Part Data Attributes
|
AR12ATDQ3000
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATDQ3000
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR12ATDQ3000
This table gives cross-reference parts and alternative options found for AR12ATDQ3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATDQ3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF25T3000BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATDQ3000 vs WF25T3000BVLQ |
RTX253000BEE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12ATDQ3000 vs RTX253000BEE3 |
WF25T3000BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | AR12ATDQ3000 vs WF25T3000BTL |
PRC2512TC50Q300R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12ATDQ3000 vs PRC2512TC50Q300R+-0.1% |
RNCF2512AKC300R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATDQ3000 vs RNCF2512AKC300R |
RTX253000BETE | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12ATDQ3000 vs RTX253000BETE |
WF25T3000BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATDQ3000 vs WF25T3000BTLQ |
SF25T3000BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATDQ3000 vs SF25T3000BTL |
NTRH25A3000DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | AR12ATDQ3000 vs NTRH25A3000DTRF |
SF25T3000BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATDQ3000 vs SF25T3000BTLQ |