Part Details for AR12ATD4993 by Viking Tech Corp
Overview of AR12ATD4993 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATD4993
AR12ATD4993 CAD Models
AR12ATD4993 Part Data Attributes
|
AR12ATD4993
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATD4993
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATD4993
This table gives cross-reference parts and alternative options found for AR12ATD4993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATD4993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12ATRC2U4993 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | AR12ATD4993 vs AR12ATRC2U4993 |
CPF2512A499KC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | AR12ATD4993 vs CPF2512A499KC1 |
AR12BPC2U4993 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12ATD4993 vs AR12BPC2U4993 |
TC1250B4993TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12ATD4993 vs TC1250B4993TCE |
TC1250B4993T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12ATD4993 vs TC1250B4993T4E |
NTRA50B4993DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATD4993 vs NTRA50B4993DTRQYF |
PR12BTD4993 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATD4993 vs PR12BTD4993 |
TG12H4993AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATD4993 vs TG12H4993AB |
CPF2512A499KC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | AR12ATD4993 vs CPF2512A499KC |
RNCF2512BKC499K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12ATD4993 vs RNCF2512BKC499K |