Part Details for AR12ATC7323 by Viking Tech Corp
Overview of AR12ATC7323 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATC7323
AR12ATC7323 CAD Models
AR12ATC7323 Part Data Attributes
|
AR12ATC7323
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATC7323
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATC7323
This table gives cross-reference parts and alternative options found for AR12ATC7323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATC7323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50A7323CTRF | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12ATC7323 vs NTR50A7323CTRF |
CPF2512B732KE1 | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12ATC7323 vs CPF2512B732KE1 |
RNCF63T9732K0.1%I | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12ATC7323 vs RNCF63T9732K0.1%I |
UPTF2512-2W-E-7323AT | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATC7323 vs UPTF2512-2W-E-7323AT |
RNC63T9732K0.1%I | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATC7323 vs RNC63T9732K0.1%I |
PR12BTC7323 | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATC7323 vs PR12BTC7323 |
RN73F3A7323B | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12ATC7323 vs RN73F3A7323B |
TC1225A7323T4E | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATC7323 vs TC1225A7323T4E |
NTRC100B7323CTRF | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12ATC7323 vs NTRC100B7323CTRF |
TC1225A7323T5E | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATC7323 vs TC1225A7323T5E |