Part Details for AR12ATBU4870N by Viking Tech Corp
Overview of AR12ATBU4870N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATBU4870N
AR12ATBU4870N CAD Models
AR12ATBU4870N Part Data Attributes
|
AR12ATBU4870N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATBU4870N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATBU4870N
This table gives cross-reference parts and alternative options found for AR12ATBU4870N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATBU4870N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC6U4870N | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATBU4870N vs AR12BTRC6U4870N |
AR12ATRC6U4870N | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATBU4870N vs AR12ATRC6U4870N |
AR12ABBU4870 | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATBU4870N vs AR12ABBU4870 |
RN73C3A487RATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 487ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12ATBU4870N vs RN73C3A487RATE |
AR12BTBU4870N | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12ATBU4870N vs AR12BTBU4870N |
TG12E4870BB | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATBU4870N vs TG12E4870BB |
AR12BPC6U4870 | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATBU4870N vs AR12BPC6U4870 |
AR12APC6U4870N | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATBU4870N vs AR12APC6U4870N |
NTR50B4870BTRF | Fixed Resistor, Thin Film, 0.5W, 487ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12ATBU4870N vs NTR50B4870BTRF |
RN73C3A487RBTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 10ppm, 487ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12ATBU4870N vs RN73C3A487RBTE |