Part Details for AR12ATBQ39R2 by Viking Tech Corp
Overview of AR12ATBQ39R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATBQ39R2
AR12ATBQ39R2 CAD Models
AR12ATBQ39R2 Part Data Attributes
|
AR12ATBQ39R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATBQ39R2
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR12ATBQ39R2
This table gives cross-reference parts and alternative options found for AR12ATBQ39R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATBQ39R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX2539R2BBTE | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | AR12ATBQ39R2 vs RTX2539R2BBTE |
NTRH25B39R2BTRF | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12ATBQ39R2 vs NTRH25B39R2BTRF |
AR12ATBQ39R2N | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12ATBQ39R2 vs AR12ATBQ39R2N |
CAR251239.2OHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12ATBQ39R2 vs CAR251239.2OHMS0.1%10PPMHP |
AR12BTBQ39R2N | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12ATBQ39R2 vs AR12BTBQ39R2N |
RNCF2512AKT39R2 | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATBQ39R2 vs RNCF2512AKT39R2 |
RNCF2512BTT39R2 | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATBQ39R2 vs RNCF2512BTT39R2 |
RTX2539R2BBE4 | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | AR12ATBQ39R2 vs RTX2539R2BBE4 |
RTX2539R2BBE3 | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | AR12ATBQ39R2 vs RTX2539R2BBE3 |
HPTF2512-WN-39R2BT | Fixed Resistor, Thin Film, 0.75W, 39.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATBQ39R2 vs HPTF2512-WN-39R2BT |