Part Details for AR12ATBQ1050N by Viking Tech Corp
Overview of AR12ATBQ1050N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATBQ1050N
AR12ATBQ1050N CAD Models
AR12ATBQ1050N Part Data Attributes
|
AR12ATBQ1050N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATBQ1050N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR12ATBQ1050N
This table gives cross-reference parts and alternative options found for AR12ATBQ1050N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATBQ1050N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TC10Q105R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ATBQ1050N vs PRC2512TC10Q105R+-0.05% |
AR12ATBQ1050 | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATBQ1050N vs AR12ATBQ1050 |
CAR2512105OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12ATBQ1050N vs CAR2512105OHMS0.05%10PPMHP |
RNCF2512BTT105R | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATBQ1050N vs RNCF2512BTT105R |
AR12BBBQ1050N | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12ATBQ1050N vs AR12BBBQ1050N |
AR12BTBQ1050 | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATBQ1050N vs AR12BTBQ1050 |
NTRH25A1050BTRF | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12ATBQ1050N vs NTRH25A1050BTRF |
RTX251050BBE2 | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | AR12ATBQ1050N vs RTX251050BBE2 |
RNCF2512AKT105R | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATBQ1050N vs RNCF2512AKT105R |
HPTF2512-WN-1050AT | Fixed Resistor, Thin Film, 0.75W, 105ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATBQ1050N vs HPTF2512-WN-1050AT |