Part Details for AR12APC6U8562 by Token Electronics Industry Co Ltd
Overview of AR12APC6U8562 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12APC6U8562
AR12APC6U8562 CAD Models
AR12APC6U8562 Part Data Attributes
|
AR12APC6U8562
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12APC6U8562
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 85600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12APC6U8562
This table gives cross-reference parts and alternative options found for AR12APC6U8562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12APC6U8562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BTT85K6 | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12APC6U8562 vs RNCF2512BTT85K6 |
NTR50A8562BTR1KF | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12APC6U8562 vs NTR50A8562BTR1KF |
RN73C3AB8562B | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12APC6U8562 vs RN73C3AB8562B |
NTR50A8562BTRF | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12APC6U8562 vs NTR50A8562BTRF |
CAR251285.6KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12APC6U8562 vs CAR251285.6KOHMS0.05%10PPM |
NTR50B8562BTRF | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12APC6U8562 vs NTR50B8562BTRF |
UPTF2512-2W-N-8562AT | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12APC6U8562 vs UPTF2512-2W-N-8562AT |
AR12BTRC6U8562 | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC6U8562 vs AR12BTRC6U8562 |
AR12BPC6U8562 | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC6U8562 vs AR12BPC6U8562 |
AR251285K6+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.5W, 85600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12APC6U8562 vs AR251285K6+-0.1%TCR10 |