Part Details for AR12APC6U1071 by Token Electronics Industry Co Ltd
Overview of AR12APC6U1071 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12APC6U1071
AR12APC6U1071 CAD Models
AR12APC6U1071 Part Data Attributes
|
AR12APC6U1071
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12APC6U1071
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12APC6U1071
This table gives cross-reference parts and alternative options found for AR12APC6U1071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12APC6U1071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E1071BB | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12APC6U1071 vs TG12E1071BB |
AR25121K07+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12APC6U1071 vs AR25121K07+-0.05%TCR10 |
AR12ATRC6U1071N | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC6U1071 vs AR12ATRC6U1071N |
AR12BTRC6U1071N | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC6U1071 vs AR12BTRC6U1071N |
TG12E1071BT | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12APC6U1071 vs TG12E1071BT |
RN73C3ATE1071B | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12APC6U1071 vs RN73C3ATE1071B |
TG12E1071AB | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12APC6U1071 vs TG12E1071AB |
RT2512B107110PPM | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR12APC6U1071 vs RT2512B107110PPM |
AR12BPC6U1071 | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC6U1071 vs AR12BPC6U1071 |
AR12ATRC6U1071 | Fixed Resistor, Thin Film, 0.5W, 1070ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC6U1071 vs AR12ATRC6U1071 |