Part Details for AR12APC5U6651 by Token Electronics Industry Co Ltd
Overview of AR12APC5U6651 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12APC5U6651
AR12APC5U6651 CAD Models
AR12APC5U6651 Part Data Attributes
|
AR12APC5U6651
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12APC5U6651
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12APC5U6651
This table gives cross-reference parts and alternative options found for AR12APC5U6651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12APC5U6651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D3ATE6651B | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12APC5U6651 vs RN73D3ATE6651B |
AR12ATNU6651N | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12APC5U6651 vs AR12ATNU6651N |
AR12ATRC5U6651N | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC5U6651 vs AR12ATRC5U6651N |
RNCF2512BKS6K65 | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12APC5U6651 vs RNCF2512BKS6K65 |
NTR50A6651NTR1KF | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | AR12APC5U6651 vs NTR50A6651NTR1KF |
CAR25126.65KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | AR12APC5U6651 vs CAR25126.65KOHMS0.1%15PPM |
RN73D3AB6651B | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12APC5U6651 vs RN73D3AB6651B |
AR12ABNU6651N | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12APC5U6651 vs AR12ABNU6651N |
ACPP25126K65B15PPM | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Ohmite Mfg Co | AR12APC5U6651 vs ACPP25126K65B15PPM |
RN73D3AB6651A | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12APC5U6651 vs RN73D3AB6651A |