Part Details for AR12ABC5492 by Viking Tech Corp
Overview of AR12ABC5492 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ABC5492
AR12ABC5492 CAD Models
AR12ABC5492 Part Data Attributes
|
AR12ABC5492
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ABC5492
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ABC5492
This table gives cross-reference parts and alternative options found for AR12ABC5492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ABC5492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225A5492TCE | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ABC5492 vs TC1225A5492TCE |
TG12G5492AT | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ABC5492 vs TG12G5492AT |
NTRA50B5492CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12ABC5492 vs NTRA50B5492CTR1KQYF |
TC1225A5492T5E | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ABC5492 vs TC1225A5492T5E |
NTR50A5492CTRF | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12ABC5492 vs NTR50A5492CTRF |
RNCS2512BKE54K9 | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ABC5492 vs RNCS2512BKE54K9 |
RNC63T954.9K0.1%I | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ABC5492 vs RNC63T954.9K0.1%I |
TG12G5492BT | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ABC5492 vs TG12G5492BT |
TC1225B5492T4E | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ABC5492 vs TC1225B5492T4E |
TFCR2512-2W-E-5492BT | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12ABC5492 vs TFCR2512-2W-E-5492BT |