There are no models available for this part yet.
Overview of AR12ABBQ1301N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR12ABBQ1301N by Viking Tech Corp
Part Data Attributes for AR12ABBQ1301N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for AR12ABBQ1301N
This table gives cross-reference parts and alternative options found for AR12ABBQ1301N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ABBQ1301N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX251301BBE2 | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | AR12ABBQ1301N vs RTX251301BBE2 |
PRC2512TC10Q1.3K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ABBQ1301N vs PRC2512TC10Q1.3K+-0.1% |
HPTF2512-WN-1301BT | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ABBQ1301N vs HPTF2512-WN-1301BT |
AR12BTBQ1301N | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12ABBQ1301N vs AR12BTBQ1301N |
AR12BTBQ1301 | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ABBQ1301N vs AR12BTBQ1301 |
PRC2512TTC10Q1.3K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ABBQ1301N vs PRC2512TTC10Q1.3K+-0.1% |
AR12ATBQ1301N | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12ABBQ1301N vs AR12ATBQ1301N |
CAR25121.3KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12ABBQ1301N vs CAR25121.3KOHMS0.05%10PPMHP |
RNCF2512BKT1K30 | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ABBQ1301N vs RNCF2512BKT1K30 |
PRC2512TTC10Q1.3K+-0.05% | Fixed Resistor, Thin Film, 0.75W, 1300ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ABBQ1301N vs PRC2512TTC10Q1.3K+-0.05% |