There are no models available for this part yet.
Overview of AR1206FR-077M32L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AR1206FR-077M32L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(3216) 1206 7.32M Ohms 1% 1/4W 100PPM SMT | 0 |
|
$0.1090 / $0.1253 | RFQ |
CAD Models for AR1206FR-077M32L by YAGEO Corporation
Part Data Attributes for AR1206FR-077M32L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7320000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AR1206FR-077M32L
This table gives cross-reference parts and alternative options found for AR1206FR-077M32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206FR-077M32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-7324 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AR1206FR-077M32L vs FCF06FS-7324 |
CRCW12067M32FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AR1206FR-077M32L vs CRCW12067M32FKEB |
232272917325L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AR1206FR-077M32L vs 232272917325L |
FCF06FT-7324-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AR1206FR-077M32L vs FCF06FT-7324-W |
FCF06FS-7324-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AR1206FR-077M32L vs FCF06FS-7324-W |
9C12063A7324FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AR1206FR-077M32L vs 9C12063A7324FKPF4 |
CRCW12061007M321%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AR1206FR-077M32L vs CRCW12061007M321%RT6 |
1206W4F7324T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR1206FR-077M32L vs 1206W4F7324T5E |
232272917325 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 7320000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR1206FR-077M32L vs 232272917325 |
FCF06FV-7324-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AR1206FR-077M32L vs FCF06FV-7324-W |