Part Details for AR1206FR-0716K5L by YAGEO Corporation
Overview of AR1206FR-0716K5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR1206FR-0716K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR1206FR-0716K5L-ND
|
DigiKey | RES SMD 16.5K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1119 | Buy Now |
DISTI #
AR1206FR-0716K5L
|
Avnet Americas | Chip Resistor with Ni/Au Terminations Thick Film 1206 16.5kOhm 1% Paper T/R - Tape and Reel (Alt: AR1206FR-0716K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0450 | Buy Now |
DISTI #
603-AR1206FR-0716K5L
|
Mouser Electronics | Thick Film Resistors - SMD 16.5kOhms 1/4W 1206 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0890 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0356 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 16.5K Ohms 1% 1/4W 100PPM SMT | 0 |
|
$0.1050 / $0.1207 | RFQ |
Part Details for AR1206FR-0716K5L
AR1206FR-0716K5L CAD Models
AR1206FR-0716K5L Part Data Attributes
|
AR1206FR-0716K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR1206FR-0716K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR1206FR-0716K5L
This table gives cross-reference parts and alternative options found for AR1206FR-0716K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206FR-0716K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FJ16K5 | RES,SMT,THICK FILM,16.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AR1206FR-0716K5L vs NMCR1206FJ16K5 |
MC12061652FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AR1206FR-0716K5L vs MC12061652FT |
232272911653L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AR1206FR-0716K5L vs 232272911653L |
WCR1206LF-1652-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR1206FR-0716K5L vs WCR1206LF-1652-F-P-LT |
MC1206P-1652-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | AR1206FR-0716K5L vs MC1206P-1652-FT101W |
RK73H2BXTD1652F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR1206FR-0716K5L vs RK73H2BXTD1652F |
RMNW32K1652FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AR1206FR-0716K5L vs RMNW32K1652FB |
MC1206-1652-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 16500ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | AR1206FR-0716K5L vs MC1206-1652-FB |
232272481653L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR1206FR-0716K5L vs 232272481653L |
RCG120616K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AR1206FR-0716K5L vs RCG120616K5FKEA |