Part Details for AR1206942K+-0.05%TCR25 by SRT Resistor Technology Gmbh
Overview of AR1206942K+-0.05%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR1206942K+-0.05%TCR25
AR1206942K+-0.05%TCR25 CAD Models
AR1206942K+-0.05%TCR25 Part Data Attributes
|
AR1206942K+-0.05%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR1206942K+-0.05%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 942000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR1206942K+-0.05%TCR25
This table gives cross-reference parts and alternative options found for AR1206942K+-0.05%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206942K+-0.05%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BTD9423B | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR1206942K+-0.05%TCR25 vs RN73F2BTD9423B |
UPTF1206-8W-E-9423AT | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR1206942K+-0.05%TCR25 vs UPTF1206-8W-E-9423AT |
NTRA12B9423CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR1206942K+-0.05%TCR25 vs NTRA12B9423CTR1KQYF |
RN73F2B9423B | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR1206942K+-0.05%TCR25 vs RN73F2B9423B |
CAR1206942KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR1206942K+-0.05%TCR25 vs CAR1206942KOHMS0.1%25PPM |
CAR1206942KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR1206942K+-0.05%TCR25 vs CAR1206942KOHMS0.05%25PPM |
NTR12B9423CTR1KF | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR1206942K+-0.05%TCR25 vs NTR12B9423CTR1KF |
NTRA12B9423CTRQYF | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR1206942K+-0.05%TCR25 vs NTRA12B9423CTRQYF |
NTR12A9423CTRF | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR1206942K+-0.05%TCR25 vs NTR12A9423CTRF |
RNCS1206BKE942K | Fixed Resistor, Thin Film, 0.125W, 942000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR1206942K+-0.05%TCR25 vs RNCS1206BKE942K |