Part Details for AR1206604K+-0.25%TCR25 by SRT Resistor Technology Gmbh
Overview of AR1206604K+-0.25%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR1206604K+-0.25%TCR25
AR1206604K+-0.25%TCR25 CAD Models
AR1206604K+-0.25%TCR25 Part Data Attributes
|
AR1206604K+-0.25%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR1206604K+-0.25%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR1206604K+-0.25%TCR25
This table gives cross-reference parts and alternative options found for AR1206604K+-0.25%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206604K+-0.25%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06CTC6043 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR1206604K+-0.25%TCR25 vs AR06CTC6043 |
NTRA12C6043CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR1206604K+-0.25%TCR25 vs NTRA12C6043CTRQYF |
AR06CBC6043 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR1206604K+-0.25%TCR25 vs AR06CBC6043 |
NTRA12C6043CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR1206604K+-0.25%TCR25 vs NTRA12C6043CTR1KQYF |
TC0625C6043E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | AR1206604K+-0.25%TCR25 vs TC0625C6043E4E |
RN73F2BB6043C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR1206604K+-0.25%TCR25 vs RN73F2BB6043C |
NTR12C6043CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR1206604K+-0.25%TCR25 vs NTR12C6043CTRF |
TE06G6043CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR1206604K+-0.25%TCR25 vs TE06G6043CT |
RNCS1206CKE604K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR1206604K+-0.25%TCR25 vs RNCS1206CKE604K |
TE06G6043CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR1206604K+-0.25%TCR25 vs TE06G6043CC |