Part Details for AR1206432R+-0.01%TCR15 by SRT Resistor Technology Gmbh
Overview of AR1206432R+-0.01%TCR15 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR1206432R+-0.01%TCR15
AR1206432R+-0.01%TCR15 CAD Models
AR1206432R+-0.01%TCR15 Part Data Attributes
|
AR1206432R+-0.01%TCR15
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR1206432R+-0.01%TCR15
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR1206432R+-0.01%TCR15
This table gives cross-reference parts and alternative options found for AR1206432R+-0.01%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206432R+-0.01%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TPC5W4320 | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR1206432R+-0.01%TCR15 vs AR06TPC5W4320 |
NTR12T4320NTRF | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR1206432R+-0.01%TCR15 vs NTR12T4320NTRF |
AR06TTRC5W4320 | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR1206432R+-0.01%TCR15 vs AR06TTRC5W4320 |
AR06TBNW4320N | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | AR1206432R+-0.01%TCR15 vs AR06TBNW4320N |
RN73D2BB4320T | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR1206432R+-0.01%TCR15 vs RN73D2BB4320T |
PRC1206TTC15W432R+-0.01% | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | AR1206432R+-0.01%TCR15 vs PRC1206TTC15W432R+-0.01% |
NTR12T4320NTR1KF | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | AR1206432R+-0.01%TCR15 vs NTR12T4320NTR1KF |
TE06F4320TB | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR1206432R+-0.01%TCR15 vs TE06F4320TB |
TE06F4320TC | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR1206432R+-0.01%TCR15 vs TE06F4320TC |
AR06TTNW4320 | Fixed Resistor, Thin Film, 0.125W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR1206432R+-0.01%TCR15 vs AR06TTNW4320 |