Part Details for AR1206280R+-0.5%TCR15 by SRT Resistor Technology Gmbh
Overview of AR1206280R+-0.5%TCR15 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR1206280R+-0.5%TCR15
AR1206280R+-0.5%TCR15 CAD Models
AR1206280R+-0.5%TCR15 Part Data Attributes
|
AR1206280R+-0.5%TCR15
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR1206280R+-0.5%TCR15
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR1206280R+-0.5%TCR15
This table gives cross-reference parts and alternative options found for AR1206280R+-0.5%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206280R+-0.5%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06F2800DC | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR1206280R+-0.5%TCR15 vs TE06F2800DC |
NTR12D2800NTRF | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR1206280R+-0.5%TCR15 vs NTR12D2800NTRF |
RNCS1206DKS280R | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR1206280R+-0.5%TCR15 vs RNCS1206DKS280R |
RT1206D280015PPM | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | AR1206280R+-0.5%TCR15 vs RT1206D280015PPM |
RN73D2BB2800D | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR1206280R+-0.5%TCR15 vs RN73D2BB2800D |
PRC1206TC15W280R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | AR1206280R+-0.5%TCR15 vs PRC1206TC15W280R+-0.5% |
TE06F2800DB | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR1206280R+-0.5%TCR15 vs TE06F2800DB |
PRC1206TTC15W280R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | AR1206280R+-0.5%TCR15 vs PRC1206TTC15W280R+-0.5% |
CPF1206D280RD1 | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR1206280R+-0.5%TCR15 vs CPF1206D280RD1 |