Part Details for AR1206264R+-0.25%TCR5 by SRT Resistor Technology Gmbh
Overview of AR1206264R+-0.25%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F |
Part Details for AR1206264R+-0.25%TCR5
AR1206264R+-0.25%TCR5 CAD Models
AR1206264R+-0.25%TCR5 Part Data Attributes
|
AR1206264R+-0.25%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR1206264R+-0.25%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.125W, 264ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 264 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR1206264R+-0.25%TCR5
This table gives cross-reference parts and alternative options found for AR1206264R+-0.25%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206264R+-0.25%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2BB2640C | Fixed Resistor, Thin Film, 0.125W, 264ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR1206264R+-0.25%TCR5 vs RN73B2BB2640C |
SF12Z2640CALQ | Fixed Resistor, Thin Film, 0.125W, 264ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR1206264R+-0.25%TCR5 vs SF12Z2640CALQ |
UPTF1206-8W-P-2640CT-1K | Fixed Resistor, Thin Film, 0.125W, 264ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR1206264R+-0.25%TCR5 vs UPTF1206-8W-P-2640CT-1K |
NTR12C2640STR1KF | Fixed Resistor, Thin Film, 0.125W, 264ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR1206264R+-0.25%TCR5 vs NTR12C2640STR1KF |
RN73B2BTD2640C | Fixed Resistor, Thin Film, 0.125W, 264ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR1206264R+-0.25%TCR5 vs RN73B2BTD2640C |
SF12Z2640CTLQ | Fixed Resistor, Thin Film, 0.125W, 264ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR1206264R+-0.25%TCR5 vs SF12Z2640CTLQ |
CAR1206264OHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.125W, 264ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR1206264R+-0.25%TCR5 vs CAR1206264OHMS0.25%5PPM |