AR1206150R+-0.25%TCR10
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 1206,

Overview of AR1206150R+-0.25%TCR10 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR1206150R+-0.25%TCR10 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR1206150R+-0.25%TCR10 by SRT Resistor Technology Gmbh

AR1206150R+-0.25%TCR10
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. AR1206150R+-0.25%TCR10
    SRT Resistor Technology Gmbh
    Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 1206,
    VS

Alternate Parts for AR1206150R+-0.25%TCR10

This table gives cross-reference parts and alternative options found for AR1206150R+-0.25%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206150R+-0.25%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMT12R-150R-C10 Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, RFE International Inc AR1206150R+-0.25%TCR10 vs RMT12R-150R-C10
TE06E1500CB Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AR1206150R+-0.25%TCR10 vs TE06E1500CB
PRC1206TC10W150R+-0.25% Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, Precision Resistive Products Inc AR1206150R+-0.25%TCR10 vs PRC1206TC10W150R+-0.25%
RN73C2BB1500C Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR1206150R+-0.25%TCR10 vs RN73C2BB1500C
UPTF1206-8W-N-1500CT Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD AR1206150R+-0.25%TCR10 vs UPTF1206-8W-N-1500CT
TE06E1500CC Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AR1206150R+-0.25%TCR10 vs TE06E1500CC
AR06CTBW1500 Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AR1206150R+-0.25%TCR10 vs AR06CTBW1500
RT1206C150010PPM Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, Synton-Tech Corp AR1206150R+-0.25%TCR10 vs RT1206C150010PPM
PRC1206TTC10W150R+-0.25% Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, Precision Resistive Products Inc AR1206150R+-0.25%TCR10 vs PRC1206TTC10W150R+-0.25%
NTR12C1500BTR1KF Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp AR1206150R+-0.25%TCR10 vs NTR12C1500BTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR1206150R+-0.25%TCR10 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR1206150R+-0.25%TCR10 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of AR1206150R+-0.25%TCR10 would you like to use for your alert(s)?
  • Please alert me when AR1206150R+-0.25%TCR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR1206150R+-0.25%TCR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR1206150R+-0.25%TCR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR1206150R+-0.25%TCR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR1206150R+-0.25%TCR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR1206150R+-0.25%TCR10 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: