Part Details for AR120611K5+-0.25%TCR5 by SRT Resistor Technology Gmbh
Overview of AR120611K5+-0.25%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR120611K5+-0.25%TCR5
AR120611K5+-0.25%TCR5 CAD Models
AR120611K5+-0.25%TCR5 Part Data Attributes
|
AR120611K5+-0.25%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR120611K5+-0.25%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR120611K5+-0.25%TCR5
This table gives cross-reference parts and alternative options found for AR120611K5+-0.25%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR120611K5+-0.25%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2BB1152C | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR120611K5+-0.25%TCR5 vs RN73B2BB1152C |
CAR120611.5KOHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR120611K5+-0.25%TCR5 vs CAR120611.5KOHMS0.25%5PPM |
TE06D1152CB | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR120611K5+-0.25%TCR5 vs TE06D1152CB |
SF12Z1152CTLQ | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR120611K5+-0.25%TCR5 vs SF12Z1152CTLQ |
RN73B2BTD1152C | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR120611K5+-0.25%TCR5 vs RN73B2BTD1152C |