Part Details for AR111-LV-CW-SP by Dialight
Overview of AR111-LV-CW-SP by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
ADA4691-4ACPZ-R7 | Analog Devices | Quad w/SD Low Pwr/Noise R-R Am | |
ADA4665-2ARZ-R7 | Analog Devices | 2.7V-16V Dual RR CMOS (non-pre |
Part Details for AR111-LV-CW-SP
AR111-LV-CW-SP CAD Models
AR111-LV-CW-SP Part Data Attributes
|
AR111-LV-CW-SP
Dialight
Buy Now
Datasheet
|
Compare Parts:
AR111-LV-CW-SP
Dialight
Single Color LED Display Cluster, Cool White
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Forward Current-Max | 0.5 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |
Alternate Parts for AR111-LV-CW-SP
This table gives cross-reference parts and alternative options found for AR111-LV-CW-SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR111-LV-CW-SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR111-CW-SP | Single Color LED Display Cluster, Cool White | Dialight | AR111-LV-CW-SP vs AR111-CW-SP |
AR111-LV-CW-WD | Single Color LED Display Cluster, Cool White | Dialight | AR111-LV-CW-SP vs AR111-LV-CW-WD |