Part Details for AR1100T-I/SS by Microchip Technology Inc
Overview of AR1100T-I/SS by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for AR1100T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6412
|
Newark | Touch Screen Ctrl, Ssop-20, Ic Interface Type:Rs232, Uart, Usb, Resolution (Bits):10Bit, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Controller Ic Case Style:Ssop, No. Of Pins:20Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Microchip AR1100T-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 349 |
|
$2.4200 / $2.9100 | Buy Now |
DISTI #
58T8317
|
Newark | Touch Screen Controller, Ssop-20, Full Reel, Ic Interface Type:Rs232, Usb, Resolution (Bits):12Bit, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Controller Ic Case Style:Ssop, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Microchip AR1100T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 | Buy Now |
DISTI #
AR1100T-I/SSCT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2768 In Stock |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
AR1100T-I/SS
|
Avnet Americas | Sensor Controller Resistive Serial 20-Pin SSOP T/R - Tape and Reel (Alt: AR1100T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
579-AR1100T-I/SS
|
Mouser Electronics | Touch Screen Controllers Resistive USB+RS-232 Touch Screen Ctrlr RoHS: Compliant | 12141 |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
V72:2272_06428858
|
Arrow Electronics | Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 Container: Cut Strips | Americas - 3129 |
|
$2.5260 / $2.5890 | Buy Now |
DISTI #
AR1100T-I/SS
|
Microchip Technology Inc | 4, 5 & 8 wire analog resistive touch controller USB & RS232 communication, Projected EOL: 2039-08-16 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$2.0500 / $2.8000 | Buy Now |
DISTI #
70567863
|
RS | 16 KB Flash, 768 RAM, 15 I/O, 10-Bit ADC, USB 2.0 | Microchip Technology Inc. AR1100T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8000 | RFQ |
|
Future Electronics | AR1100 Series Resistive Touch Screen Controller Surface Mount - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | Resistive Touch Screen Controller - 4-Wire/5-Wire/8-Wire - Automotive - 20-Pin SSOP - Tape&Reel RoHS: Compliant |
3200 In Stock 3200 Factory Stock |
|
$1.5900 / $2.0100 | Buy Now |
Part Details for AR1100T-I/SS
AR1100T-I/SS CAD Models
AR1100T-I/SS Part Data Attributes
|
AR1100T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AR1100T-I/SS
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for AR1100T-I/SS
This table gives cross-reference parts and alternative options found for AR1100T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1100T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1100-I/SS | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | AR1100T-I/SS vs AR1100-I/SS |