Part Details for AR1100T-I/MQ by Microchip Technology Inc
Overview of AR1100T-I/MQ by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR1100T-I/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8315
|
Newark | Ic, Touch Screen Controller, Qfn-20, Full Reel, Ic Interface Type:Rs232, Usb, Resolution (Bits):12Bit, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Controller Ic Case Style:Qfn, No. Of Pins:20Pins, Product Range:Ar1000 Series Rohs Compliant: Yes |Microchip AR1100T-I/MQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 | Buy Now |
DISTI #
AR1100T-I/MQ-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 20QFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4200 | Buy Now |
DISTI #
AR1100T-I/MQ
|
Avnet Americas | Touch Screen Controller 20-Pin QFN T/R - Tape and Reel (Alt: AR1100T-I/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4778 / $2.9200 | Buy Now |
DISTI #
579-AR1100T-I/MQ
|
Mouser Electronics | Touch Screen Controllers Resistive USB+RS-232 Touch Screen Ctrlr RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
DISTI #
AR1100T-I/MQ
|
Microchip Technology Inc | 4, 5 & 8 wire analog resistive touch controller USB & RS232 communication, Projected EOL: 2039-08-16 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$2.1100 / $2.9200 | Buy Now |
DISTI #
70567837
|
RS | 16 KB Flash, 768 RAM, 15 I/O, 10-Bit ADC, USB 2.0 | Microchip Technology Inc. AR1100T-I/MQ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
|
Future Electronics | AR1100 Series Resistive USB/RS232 Touch Screen Controller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Container: Reel | 0Reel |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | 16 KB Flash, 768 RAM, 15 I/O, 10-Bit ADC, USB 2.0 | Microchip Technology Inc. AR1100T-I/MQ RoHS: Compliant | 3300 Factory Stock |
|
$1.5400 / $4.2200 | Buy Now |
|
Ameya Holding Limited | AR1100 Series Resistive USB/RS232 Touch Screen Controller - QFN-20 | 3300 |
|
RFQ | |
|
NAC | 16 KB Flash, 768 RAM, 15 I/O, 10-Bit ADC, USB 2.0 - Package: 20 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$2.7200 / $3.2800 | Buy Now |
Part Details for AR1100T-I/MQ
AR1100T-I/MQ CAD Models
AR1100T-I/MQ Part Data Attributes
|
AR1100T-I/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AR1100T-I/MQ
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for AR1100T-I/MQ
This table gives cross-reference parts and alternative options found for AR1100T-I/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1100T-I/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1100T-I/ML | SPECIALTY MICROPROCESSOR CIRCUIT, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | AR1100T-I/MQ vs AR1100T-I/ML |
AR1100-I/ML | SPECIALTY MICROPROCESSOR CIRCUIT, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | AR1100T-I/MQ vs AR1100-I/ML |
AR1100-I/SO | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-20 | Microchip Technology Inc | AR1100T-I/MQ vs AR1100-I/SO |
AR1100-I/SS | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | AR1100T-I/MQ vs AR1100-I/SS |