Part Details for AR10TTSO2372N by Viking Tech Corp
Overview of AR10TTSO2372N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10TTSO2372N
AR10TTSO2372N CAD Models
AR10TTSO2372N Part Data Attributes
|
AR10TTSO2372N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10TTSO2372N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 23700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for AR10TTSO2372N
This table gives cross-reference parts and alternative options found for AR10TTSO2372N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10TTSO2372N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TC5O23.7K+-0.01% | Fixed Resistor, Thin Film, 0.3333W, 23700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | Precision Resistive Products Inc | AR10TTSO2372N vs PRC2010TC5O23.7K+-0.01% |
NTRH20T2372STRF | Fixed Resistor, Thin Film, 0.333W, 23700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | NIC Components Corp | AR10TTSO2372N vs NTRH20T2372STRF |
AR10TTSO2372 | Fixed Resistor, Thin Film, 0.3333W, 23700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10TTSO2372N vs AR10TTSO2372 |
RNCF2010TKY23K7 | Fixed Resistor, Thin Film, 0.33W, 23700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10TTSO2372N vs RNCF2010TKY23K7 |
RNCF2010TTY23K7 | Fixed Resistor, Thin Film, 0.33W, 23700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10TTSO2372N vs RNCF2010TTY23K7 |
AR10TBSO2372 | Fixed Resistor, Thin Film, 0.3333W, 23700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10TTSO2372N vs AR10TBSO2372 |
PRC2010TTC523.7K+/-0.01% | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 2010, | Precision Resistive Products Inc | AR10TTSO2372N vs PRC2010TTC523.7K+/-0.01% |