Part Details for AR10TTBV2153 by Viking Tech Corp
Overview of AR10TTBV2153 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10TTBV2153
AR10TTBV2153 CAD Models
AR10TTBV2153 Part Data Attributes
|
AR10TTBV2153
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10TTBV2153
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR10TTBV2153
This table gives cross-reference parts and alternative options found for AR10TTBV2153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10TTBV2153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR25T2153BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | AR10TTBV2153 vs NTR25T2153BTRF |
AR10TBBV2153N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1909, | AR10TTBV2153 vs AR10TBBV2153N |
RN73C2HTE2153T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | AR10TTBV2153 vs RN73C2HTE2153T |
RN73C2H215KLTE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.01%, 10ppm, 215000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | AR10TTBV2153 vs RN73C2H215KLTE |
RT2010AA215310PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | AR10TTBV2153 vs RT2010AA215310PPM |
AR10TTBV2153N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1909, | AR10TTBV2153 vs AR10TTBV2153N |
RN73C2HB2153T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | AR10TTBV2153 vs RN73C2HB2153T |
NTR25T2153BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1909, | AR10TTBV2153 vs NTR25T2153BTR1KF |
TF10E2153TB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | AR10TTBV2153 vs TF10E2153TB |
TF10E2153TC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | AR10TTBV2153 vs TF10E2153TC |