Part Details for AR10TBNV3243N by Viking Tech Corp
Overview of AR10TBNV3243N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10TBNV3243N
AR10TBNV3243N CAD Models
AR10TBNV3243N Part Data Attributes
|
AR10TBNV3243N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10TBNV3243N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR10TBNV3243N
This table gives cross-reference parts and alternative options found for AR10TBNV3243N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10TBNV3243N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10F3243TB | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | AR10TBNV3243N vs TF10F3243TB |
TF10F3243TT | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | AR10TBNV3243N vs TF10F3243TT |
RN73D2HB3243T | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10TBNV3243N vs RN73D2HB3243T |
AR10TTNV3243 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10TBNV3243N vs AR10TTNV3243 |
TF10F3243TC | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | AR10TBNV3243N vs TF10F3243TC |
RT2010AA324315PPM | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Synton-Tech Corp | AR10TBNV3243N vs RT2010AA324315PPM |
AR10TBNV3243 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10TBNV3243N vs AR10TBNV3243 |
RN73D2HTE3243T | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10TBNV3243N vs RN73D2HTE3243T |
AR10TTNV3243N | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | AR10TBNV3243N vs AR10TTNV3243N |